356-039-400-108

Heilind Number:EDA356-039-400-108
Manufacturer:EDAC
Manufacturer Number:356-039-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-400-108

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a contact material of Copper Alloy and a current rating of 5 A, it guarantees reliable power transmission. Boasting a single centerline row with 39 positions, it offers ample connectivity options for your devices. The straight mount orientation and .156-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade to this essential component and experience seamless board-to-board connectivity in your projects.