356-039-400-112

Heilind Number:EDA356-039-400-112
Manufacturer:EDAC
Manufacturer Number:356-039-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-400-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power delivery at 5A. Featuring 39 positions in a single centerline row configuration, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for secure and efficient board-to-board connections.