356-039-400-158

Heilind Number:EDA356-039-400-158
Manufacturer:EDAC
Manufacturer Number:356-039-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-400-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features 39 positions in a single centerline row, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for a secure and efficient board-to-board connection solution.