356-039-420-101

Heilind Number:EDA356-039-420-101
Manufacturer:EDAC
Manufacturer Number:356-039-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic assemblies. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in varying environmental conditions. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating accommodating heavy-duty power requirements. Featuring 39 positions arranged in a single centerline row, this connector offers ample connectivity options for your circuit board. Its .156-inch pitch and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme environments. Trust in this black-colored Card Edge Connector for streamlined and dependable board-to-board connections in your electronic projects.