356-039-420-102

Heilind Number:EDA356-039-420-102
Manufacturer:EDAC
Manufacturer Number:356-039-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector boasts 39 positions, single centerline row spacing, and a pitch of .156 inches, perfect for seamless board-to-board connections. Rated for an amperage of 5A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh environments. Upgrade your setup with this essential component for secure and efficient electronic connections.