356-039-420-104

Heilind Number:EDA356-039-420-104
Manufacturer:EDAC
Manufacturer Number:356-039-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and aesthetics. Boasting a current rating of 5 A, it offers reliable power transmission while its Copper Alloy contact material guarantees excellent conductivity. Featuring a single centerline row configuration with 39 positions, it facilitates efficient signal transfer. The .156-inch pitch and straight mount orientation further streamline installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.