356-039-420-108

Heilind Number:EDA356-039-420-108
Manufacturer:EDAC
Manufacturer Number:356-039-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-108

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a 5A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row with 39 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and straight mount orientation offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity with this essential component.