356-039-420-158

Heilind Number:EDA356-039-420-158
Manufacturer:EDAC
Manufacturer Number:356-039-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-158

Detailed Description

Elevate your PCB connectivity with this Card Edge Connector in sleek black, designed for seamless integration in electronic systems. Featuring a 39-position, single centerline row layout with a compact .156-inch pitch, it ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance and connectivity.