356-039-420-168

Heilind Number:EDA356-039-420-168
Manufacturer:EDAC
Manufacturer Number:356-039-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable power transmission, while its single centerline row arrangement with 39 positions offers seamless integration. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Whether you're working on a custom PCB project or upgrading existing systems, this connector is an essential component for efficient data transfer and connectivity.