356-039-420-178

Heilind Number:EDA356-039-420-178
Manufacturer:EDAC
Manufacturer Number:356-039-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-420-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 39 positions, offering optimal versatility for your electronic projects. With a pitch of .156 inches, it ensures precise alignment and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety compliance. Crafted with copper alloy contacts, it provides excellent conductivity for power and signal transmission. Its straight mount orientation and center row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for reliable and efficient board-to-board connections in your applications.