356-039-421-101

Heilind Number:EDA356-039-421-101
Manufacturer:EDAC
Manufacturer Number:356-039-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-421-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 5 A amperage rating and contact material crafted from Copper Alloy, you can trust in its reliable power transmission. The centerline row configuration, along with a pitch of .156 inches, offers seamless integration on your PCB. Boasting 39 positions, this connector ensures ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential connector for optimal performance and longevity.