356-039-421-104

Heilind Number:EDA356-039-421-104
Manufacturer:EDAC
Manufacturer Number:356-039-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-421-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers high performance but also meets stringent safety standards. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch allows for seamless integration. Featuring a single centerline row arrangement with 39 positions, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component and experience seamless board-to-board connectivity like never before.