356-039-421-107

Heilind Number:EDA356-039-421-107
Manufacturer:EDAC
Manufacturer Number:356-039-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-421-107

Detailed Description

Upgrade your assembly with this sleek and reliable Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With 39 positions and a .156 inch pitch, it ensures seamless connectivity on your PCB. Crafted with precision, its copper alloy contacts guarantee optimal conductivity. The single centerline row spacing and straight mount orientation allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Find it in our extensive lineup of PCB connectors for seamless board-to-board connections.