356-039-421-108

Heilind Number:EDA356-039-421-108
Manufacturer:EDAC
Manufacturer Number:356-039-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-421-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable conductivity, while the 39 available positions cater to a variety of connection needs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficiency and durability in any application. Its single centerline row configuration and straight mount orientation make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connectivity.