356-039-421-168

Heilind Number:EDA356-039-421-168
Manufacturer:EDAC
Manufacturer Number:356-039-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-421-168

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures a seamless fit for your PCB boards. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability in performance. The 39 positions and 5 A amperage offer ample room for secure connections, while the .156-inch pitch allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for professional or DIY projects, it's a must-have in your toolkit.