356-039-421-178

Heilind Number:EDA356-039-421-178
Manufacturer:EDAC
Manufacturer Number:356-039-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-421-178

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers a single centerline row with 39 positions, perfect for a range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in this connector for efficient and secure board-to-board PCB connections in your projects.