| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E17F6PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-039-500-102 |
MS27505E17F6PD L/C
| Heilind Number: | EDA356-039-500-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E17F6PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient connections. Featuring a single centerline row with 39 positions, it offers ample versatility for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your setup with this essential component, perfect for various applications in the realm of PCB connectors.

