MS27505E17F8P L/C

Heilind Number:EDA356-039-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-500-168

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single centerline row configuration and copper alloy contact material, it guarantees reliable connectivity. The 39 positions, spaced at .156 inches pitch, offer ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Perfect for various applications, it's a versatile component that promises efficiency and longevity. Elevate your PCB designs with this essential connector.