MS27505E17F8PB L/C

Heilind Number:EDA356-039-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row configuration facilitate seamless integration. With 39 positions available, this connector offers ample connectivity options. Its straight mount orientation and center row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Trust in this connector to deliver exceptional performance and longevity.