MS27505E17F8PC L/C

Heilind Number:EDA356-039-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-102

Detailed Description

Enhance connectivity within your PCB setup with this sleek and durable Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a low amperage rating of 5 A, it offers safe and efficient power transmission. Featuring a single centerline row with 39 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your PCB design with this essential component.