MS27505E17F8PD L/C

Heilind Number:EDA356-039-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single centerline row arrangement and a total of 39 positions, this connector offers seamless integration for your electronic projects. Its straight mount orientation and .156-inch pitch make for easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your setup with this essential component, perfect for use in a wide range of applications.