MS27505E17F8S L/C

Heilind Number:EDA356-039-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable transmission of signals. The connector is ideal for PCB applications, with a pitch of .156 inches and 39 positions for seamless integration. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, this connector is perfect for various industrial and commercial settings. Upgrade your connectivity solutions with this high-quality component.