MS27505E17F8SA L/C

Heilind Number:EDA356-039-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-107

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed in sleek black, it seamlessly integrates into your setup, offering reliable performance with a 5A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity. Featuring a single centerline row with 39 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .156 inches and straight mount orientation, it's easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.