MS27505E17F8SB L/C

Heilind Number:EDA356-039-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-108

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector, designed for seamless integration. With a striking black color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring a single centerline row with 39 positions, it offers ample connectivity options with a pitch of .156 inches. The copper alloy contact material guarantees secure and efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Elevate your electronic projects with this essential component.