356-039-520-112

Heilind Number:EDA356-039-520-112
Manufacturer:EDAC
Manufacturer Number:356-039-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-112

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The single centerline row configuration with 39 positions and a pitch of .156 inches offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Trust in this connector for reliable board-to-board PCB connections in various applications.