MS27505E17F8SC L/C

Heilind Number:EDA356-039-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features 39 positions in a single centerline row, perfect for efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its straight mount orientation and .156-inch pitch offer easy installation, while operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your systems with this essential component, a standout in our range of top-quality connectors.