MS27505E17F99P L/C

Heilind Number:EDA356-039-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-520-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The 39-position layout, arranged in a single centerline row with a .156-inch pitch, allows for efficient data transfer. Crafted with copper alloy contacts and capable of operating in temperature extremes from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your device's connectivity with this essential component.