MS27505E17F99PA L/C

Heilind Number:EDA356-039-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The Copper Alloy contact material and 39 positions provide secure and efficient connections, while the .156-inch pitch and single centerline row spacing allow for easy integration onto your PCB. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and functionality for a wide range of applications in the electronics industry. Trust in its 5A amperage and black color for both performance and aesthetics, making it a must-have in your inventory of connectors.