MS27505E17F99PD L/C

Heilind Number:EDA356-039-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-521-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features 39 positions in a single centerline row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and reliable conductivity. With a pitch of .156 inches and straight mount orientation, installation is simplified for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.