MS27505E17F99S L/C

Heilind Number:EDA356-039-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and signal transfer. Boasting 39 positions in a single centerline row configuration, it offers ample connectivity options for your projects. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic assemblies. Upgrade your connectivity solutions today with this essential component.