| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E17F99SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-039-521-158 |
MS27505E17F99SB L/C
| Heilind Number: | EDA356-039-521-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E17F99SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your circuit boards with this black Card Edge Connector, designed for optimal performance. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row spacing offer convenient installation. Featuring 39 positions in a straight mount orientation, it's perfect for various PCB connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

