MS27505E17F99SC L/C

Heilind Number:EDA356-039-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient signal transmission. Boasting a single centerline row with 39 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your system. Upgrade your connectivity solutions with this essential component.