356-040-400-102

Heilind Number:EDA356-040-400-102
Manufacturer:EDAC
Manufacturer Number:356-040-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-400-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts durability and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures seamless data transmission. Featuring 40 positions in a single centerline row configuration, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience efficient PCB connections like never before.