356-040-400-103

Heilind Number:EDA356-040-400-103
Manufacturer:EDAC
Manufacturer Number:356-040-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-400-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures secure and reliable connections. Offering 40 positions in a single centerline row arrangement, this connector is perfect for various board-to-board applications. Its .156-inch pitch and straight mount orientation guarantee a seamless fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronic systems with this essential component.