356-040-400-104

Heilind Number:EDA356-040-400-104
Manufacturer:EDAC
Manufacturer Number:356-040-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-400-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for reliable performance, it boasts a 5A amperage and UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single centerline row design with 40 positions, it ensures seamless integration with your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.