356-040-400-107

Heilind Number:EDA356-040-400-107
Manufacturer:EDAC
Manufacturer Number:356-040-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-400-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal functionality in electronic assemblies. Crafted with precision and durability in mind, it features 40 positions with a single centerline row configuration, ensuring seamless data transmission. The connector boasts a 5A amperage capacity, making it suitable for various power requirements. Its black UL 94V-0 Thermoplastic Polyester housing not only guarantees robustness but also adds a sleek touch to your setup. The copper alloy contacts, with a pitch of .156 inches, ensure reliable and efficient signal transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Elevate your connectivity game with this essential component, a must-have in any electronic engineer's toolkit.