356-040-400-112

Heilind Number:EDA356-040-400-112
Manufacturer:EDAC
Manufacturer Number:356-040-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-400-112

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Boasting a current rating of 5 A, it guarantees reliable power transmission. With a single centerline row configuration and 40 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component and experience enhanced performance and reliability.