356-040-400-168

Heilind Number:EDA356-040-400-168
Manufacturer:EDAC
Manufacturer Number:356-040-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-400-168

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for optimal performance in electronic devices. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. Featuring a single centerline row arrangement with 40 copper alloy contacts, it facilitates seamless board-to-board connections. The .156-inch pitch and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for use in various electronic systems, this connector guarantees efficient signal transfer and durability. Elevate your connectivity solutions with this high-quality component.