356-040-420-107

Heilind Number:EDA356-040-420-107
Manufacturer:EDAC
Manufacturer Number:356-040-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-420-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5 A. Its 40 positions and single centerline row spacing cater to various PCB connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees long-lasting functionality. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assembly projects.