356-040-420-108

Heilind Number:EDA356-040-420-108
Manufacturer:EDAC
Manufacturer Number:356-040-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-420-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration. With 40 positions and a straight mount orientation, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your setup with this essential component, perfect for any project requiring efficient board-to-board connections.