356-040-420-112

Heilind Number:EDA356-040-420-112
Manufacturer:EDAC
Manufacturer Number:356-040-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-420-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The Copper Alloy contacts offer secure and efficient signal transfer. Perfect for a variety of applications, this connector boasts a pitch of .156 inches and 40 positions. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.