356-040-420-178

Heilind Number:EDA356-040-420-178
Manufacturer:EDAC
Manufacturer Number:356-040-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-420-178

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 40 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient power transmission. With a pitch of .156 inches and straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB design with this reliable and high-performing connector.