356-040-421-101

Heilind Number:EDA356-040-421-101
Manufacturer:EDAC
Manufacturer Number:356-040-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-421-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The center row configuration with 40 positions and a pitch of .156 inches offers seamless integration onto your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential connector for optimal performance and connectivity.