356-040-421-107

Heilind Number:EDA356-040-421-107
Manufacturer:EDAC
Manufacturer Number:356-040-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-421-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. The sleek black housing not only offers a sleek aesthetic but also provides protection against external elements. With a current rating of 5 A, it supports efficient power transmission. Featuring a single centerline row configuration with 40 positions, it facilitates smooth signal transfer between PCBs. The contact material, Copper Alloy, guarantees low contact resistance for optimal conductivity. Boasting a pitch of .156 inches, it enables precise alignment during installation. Suitable for straight mounting orientation, it simplifies assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its robust construction and high performance for all your connectivity needs.