356-040-421-112

Heilind Number:EDA356-040-421-112
Manufacturer:EDAC
Manufacturer Number:356-040-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-421-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black finish and a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and high performance. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in demanding environments. Featuring a single centerline row with 40 positions, it offers ample connectivity for various components. The .156-inch pitch and straight mount orientation make installation a breeze, while its operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector to provide efficient and secure board-to-board connections, a vital component for any electronic setup.