356-040-421-168

Heilind Number:EDA356-040-421-168
Manufacturer:EDAC
Manufacturer Number:356-040-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-421-168

Detailed Description

Enhance connectivity in your electronic projects with this black Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a pitch of .156 inches and a single centerline row spacing, it offers precise alignment for seamless integration on your PCB. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality in various environments. Perfect for board-to-board connections, this connector with 40 positions and a 5A amperage is a must-have for any project requiring secure and efficient communication.