356-040-421-178

Heilind Number:EDA356-040-421-178
Manufacturer:EDAC
Manufacturer Number:356-040-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-040-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-421-178

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector in sleek black. Designed for optimal performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 5 A, it can handle heavy loads with ease. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a single centerline row with 40 positions, it enables seamless board-to-board connections. Its straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105 °C, it's perfect for various applications in the electronics industry. Trust in this connector for secure and efficient connectivity in your projects.