MS27505E19A32P L/C

Heilind Number:EDA356-040-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19A32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19A32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single centerline row with 40 copper alloy contact positions, it ensures efficient data transfer. With a pitch of .156 inches and straight mount orientation, it seamlessly integrates into your board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connector system with this essential component for seamless data transmission in electronic devices.