MS27505E19B11P L/C

Heilind Number:EDA356-040-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The connector offers 40 positions in a single centerline row, perfect for streamlined installations. Its .156-inch pitch and straight mount orientation facilitate seamless integration, while the broad operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setup with this essential component for efficient board-to-board connections.