MS27505E19B11PB L/C

Heilind Number:EDA356-040-500-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19B11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19B11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-040-500-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer optimal positioning. Boasting 40 positions in a straight mount orientation, this connector is perfect for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is a versatile and dependable component for your electronic projects. Trust in its quality and performance to meet your connectivity needs with ease.